Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-01-3042

Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39013042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-01-3042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-01-3042 RoHS compliant?
Yes, 39-01-3042 is RoHS compliant.
What is the lead time for 39-01-3042?
The standard lead time for 39-01-3042 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,817
Ships today, if you order in
Minimum Order Quantity:
450
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.1830
2,300
$0.1808
4,600
$0.1791
9,300
$0.1787
13,000
$0.1782
30,000
$0.1778
75,000 +
$0.1774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!