- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-3022
Molex / Waldom
39-01-3022
Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39013022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-3022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-01-3022 RoHS compliant?
Yes, 39-01-3022 is RoHS compliant.
What is the lead time for 39-01-3022?
The standard lead time for 39-01-3022 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,430
Can Ship immediately
Minimum Order Quantity:
550
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
550
$0.1698
2,700
$0.1552
5,400
$0.1513
10,800
$0.1502
19,000
$0.1498
40,000
$0.1495
100,000 +
$0.1491
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT