- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-2246
Molex / Waldom
39-01-2246
Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords: 39012246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-2246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-01-2246 RoHS compliant?
Yes, 39-01-2246 is RoHS compliant.
What is the lead time for 39-01-2246?
The standard lead time for 39-01-2246 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
45
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
45
$1.43
250
$1.40
500
$1.38
1,000
$1.35
3,200
$1.33
8,000
$1.16
20,000 +
$1.12
Click for Quote
Log in
to unlock special pricing