Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-01-2165

Conn Housing F 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39012165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-01-2165
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 16
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-01-2165 RoHS compliant?
Yes, 39-01-2165 is RoHS compliant.
What is the lead time for 39-01-2165?
The standard lead time for 39-01-2165 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,243
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3214
1,200
$0.3034
2,400
$0.2941
4,800
$0.2878
5,200
$0.2854
12,000
$0.2829
30,000 +
$0.2822
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!