Image is representational - see mfr. specs

39-01-2160

Molex / Waldom

Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39012160
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-01-2160
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,633
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4010
1,200
$0.3547
2,300
$0.3400
4,500
$0.3288
5,200
$0.3059
12,000 +
$0.2985
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!