Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-01-2145

Conn Housing F 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39012145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-01-2145
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-01-2145 RoHS compliant?
Yes, 39-01-2145 is RoHS compliant.
What is the lead time for 39-01-2145?
The standard lead time for 39-01-2145 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,871
Can Ship immediately
Minimum Order Quantity:
300
11 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2737
1,500
$0.2508
3,000
$0.2460
6,000
$0.2448
8,000
$0.2442
16,000
$0.2436
40,000 +
$0.2430
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!