- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-2141
39-01-2141
Molex / Waldom
Conn Housing M 14 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 14 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords: 39012141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-2141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,801
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.3179
250
$0.2890
1,200
$0.2857
2,300
$0.2829
4,600
$0.2815
5,600
$0.2801
12,000
$0.2787
30,000 +
$0.2773
Click for Quote
Log in
to unlock special pricing