- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-2086-P
39-01-2086-P
Molex / Waldom
39-01-2086 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
39-01-2086 - Packaged 10 per bag
Search Keywords: 39012086P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-2086-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
10 Weeks
can ship
8/19/26