- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-2086
Molex / Waldom
39-01-2086
Conn Housing M 8 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39-01-2086 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | M |
| Termination Method: | Crimp |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 13/Contact A |
| Operating Temperature: | -40 to 105 °C |