Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-01-2021

Conn Housing M 2 POS Crimp ST Panel Mount Mini-Fit Jr™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 2 POS Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords: 39012021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-01-2021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-01-2021 RoHS compliant?
Yes, 39-01-2021 is RoHS compliant.
What is the lead time for 39-01-2021?
The standard lead time for 39-01-2021 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,739
Can Ship immediately
Minimum Order Quantity:
400
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2335
400
$0.2123
2,000
$0.1936
4,000
$0.1873
5,000
$0.1805
12,000
$0.1766
30,000
$0.1762
60,000 +
$0.1757
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!