Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-01-0073

Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 39010073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-01-0073
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 7
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-01-0073 discontinued?
Yes, 39-01-0073 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 39-01-0073 RoHS compliant?
Yes, 39-01-0073 is RoHS compliant.
What is the lead time for 39-01-0073?
The standard lead time for 39-01-0073 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,885
Can Ship immediately
Minimum Order Quantity:
1471
ADD TO CART
Price (USD)
Qty
Unit Price
1,471
$0.0422
16,000
$0.0410
33,000
$0.0387
84,000
$0.0375
259,000 +
$0.0363
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!