- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-0033
39-01-0033
Molex / Waldom
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 39010033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,902
Can Ship immediately
Minimum Order Quantity:
2084
Price (USD)
Qty
Unit Price
2,084
$0.0293
22,000
$0.0282
46,000
$0.0269
358,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT