- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0433
39-00-0433
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,783
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
200
$0.3723
900
$0.3652
1,800
$0.3590
3,600
$0.3529
32,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing