- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0429
Molex / Waldom
39-00-0429
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords: 39000429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0429 RoHS compliant?
Yes, 39-00-0429 is RoHS compliant.
What is the lead time for 39-00-0429?
The standard lead time for 39-00-0429 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,200
Ships today, if you order in
Minimum Order Quantity:
200
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
200
$0.4849
900
$0.4382
1,900
$0.3921
3,800
$0.3687
16,000
$0.3678
40,000
$0.3669
100,000 +
$0.3660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT