- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0428
Molex / Waldom
39-00-0428
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords: 39000428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0428 RoHS compliant?
Yes, 39-00-0428 is RoHS compliant.
What is the lead time for 39-00-0428?
The standard lead time for 39-00-0428 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,000
$0.2806
8,000
$0.2612
52,000
$0.2541
120,000
$0.2535
300,000
$0.2529
600,000 +
$0.2521
Click for Quote
Log in
to unlock special pricing