- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0372
39-00-0372
Molex / Waldom
Contact SKT Crimp ST Cable Mount KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount KK®
Search Keywords: 39000372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
8,000
$0.0078
48,000
$0.0075
88,000 +
$0.0074
Click for Quote
Log in
to unlock special pricing