- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0323
Molex / Waldom
39-00-0323
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Search Keywords: 39000323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0323 RoHS compliant?
Yes, 39-00-0323 is RoHS compliant.
What is the lead time for 39-00-0323?
The standard lead time for 39-00-0323 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0483
20,000
$0.0471
30,000
$0.0448
80,000
$0.0437
230,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing