- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0296
Molex / Waldom
39-00-0296
Contact PIN Crimp ST Cable Mount 14-20AWG Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39-00-0296 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin over Copper |
| Maximum Current Rating: | 12 A |
| Termination Method: | Crimp |