- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0285
39-00-0285
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 39000285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin Over Copper
-
Maximum Current Rating:17 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
8,000
$0.0198
16,000
$0.0195
32,000
$0.0190
56,000
$0.0185
104,000
$0.0180
152,000
$0.0177
256,000
$0.0173
504,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing