Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0284

Contact SKT Crimp ST Cable Mount 18-24AWG Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 39000284
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0284
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin Over Copper
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0284 discontinued?
Yes, 39-00-0284 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 39-00-0284 RoHS compliant?
Yes, 39-00-0284 is RoHS compliant.
What is the lead time for 39-00-0284?
The standard lead time for 39-00-0284 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
ADD TO CART
Price (USD)
Qty
Unit Price
8,000 +
$0.0222
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!