- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0283
39-00-0283
Molex / Waldom
Contact PIN Crimp ST Cable Mount 18-24AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 39000283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:17 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
Price (USD)
Qty
Unit Price
8,000
$0.0276
48,000
$0.0264
56,000
$0.0241
104,000
$0.0223
256,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing