Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0224

Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0224
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0224 RoHS compliant?
Yes, 39-00-0224 is RoHS compliant.
What is the lead time for 39-00-0224?
The standard lead time for 39-00-0224 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,838
Can Ship immediately
Minimum Order Quantity:
16000
17 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5441
16,000
$0.4946
32,000
$0.4934
80,000
$0.4921
200,000 +
$0.4909
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!