- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0223
Molex / Waldom
39-00-0223
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0223 RoHS compliant?
Yes, 39-00-0223 is RoHS compliant.
What is the lead time for 39-00-0223?
The standard lead time for 39-00-0223 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,000
Ships today, if you order in
Minimum Order Quantity:
48000
Order Increment:
4000
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
48,000
$0.4406
120,000
$0.3907
300,000
$0.3764
600,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing