Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0222

Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Wire Size: 22-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0222 RoHS compliant?
Yes, 39-00-0222 is RoHS compliant.
What is the lead time for 39-00-0222?
The standard lead time for 39-00-0222 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,817
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
26 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.582
1,200
$0.570
2,400
$0.544
32,000 +
$0.494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!