- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0218
Molex / Waldom
39-00-0218
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0218 RoHS compliant?
Yes, 39-00-0218 is RoHS compliant.
What is the lead time for 39-00-0218?
The standard lead time for 39-00-0218 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,051
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$0.1275
2,700
$0.1244
5,300 +
$0.1214
Click for Quote
Log in
to unlock special pricing