Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0216

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000216
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0216
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Bright Tin over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0216 RoHS compliant?
Yes, 39-00-0216 is RoHS compliant.
What is the lead time for 39-00-0216?
The standard lead time for 39-00-0216 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately You may purchase all in-stock quantity of 296
Stock lot only:
296
Minimum Order Quantity:
8000
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2706
8,000
$0.2460
10,900
$0.2420
16,000
$0.2340
40,000
$0.2080
100,000 +
$0.2040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!