- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0212
39-00-0212
Molex / Waldom
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$0.090
3,700
$0.089
7,500
$0.088
15,400
$0.085
24,000
$0.084
80,000
$0.073
200,000 +
$0.072
Click for Quote
Log in
to unlock special pricing