Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0211

Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0211
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0211 RoHS compliant?
Yes, 39-00-0211 is RoHS compliant.
What is the lead time for 39-00-0211?
The standard lead time for 39-00-0211 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0589
8,000
$0.0558
32,000
$0.0501
104,000
$0.0458
300,000
$0.0457
1,500,000 +
$0.0456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!