Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0210

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Brass
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0210 RoHS compliant?
Yes, 39-00-0210 is RoHS compliant.
What is the lead time for 39-00-0210?
The standard lead time for 39-00-0210 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 727
Can Ship immediately You may purchase all in-stock quantity of 727
Stock lot only:
727
Minimum Order Quantity:
8000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1293
8,000
$0.1175
15,400
$0.1155
16,000
$0.1152
40,000
$0.1149
100,000 +
$0.1146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!