Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0207

Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords: 39000207
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0207
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Bright Tin over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0207 RoHS compliant?
Yes, 39-00-0207 is RoHS compliant.
What is the lead time for 39-00-0207?
The standard lead time for 39-00-0207 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0365
20,000
$0.0353
104,000
$0.0327
300,000
$0.0290
752,000 +
$0.0277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!