- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0186
39-00-0186
Molex / Waldom
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,417
Ships today, if you order in
Minimum Order Quantity:
150
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
150
$0.6130
1,200
$0.5416
2,400
$0.5345
16,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing