Available Replacements
Alternative Packaging
39-00-0186 39-00-0186 Molex / Waldom
39-00-0186

Molex / Waldom

In Stock: 12,307

Minimum Order: 218

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0185

Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0185
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0185 RoHS compliant?
Yes, 39-00-0185 is RoHS compliant.
What is the lead time for 39-00-0185?
The standard lead time for 39-00-0185 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately Buy all 76 in-stock or the regular minimum order quantity of 4000
Stock lot only:
76
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7238
4,000
$0.6580
16,000
$0.6460
40,000
$0.5700
100,000
$0.5440
200,000
$0.5060
500,000 +
$0.4810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!