Available Replacements
Alternative Packaging
39-00-0183 39-00-0183 Molex / Waldom
39-00-0183

Molex / Waldom

In Stock: 3,428

Minimum Order: 6,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0184

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000184
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0184
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0184 RoHS compliant?
Yes, 39-00-0184 is RoHS compliant.
What is the lead time for 39-00-0184?
The standard lead time for 39-00-0184 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,879
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6974
150
$0.6340
1,400
$0.5400
2,800
$0.5290
40,000
$0.5260
100,000
$0.5250
200,000
$0.5240
500,000 +
$0.5230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!