Available Replacements
Alternatieve verpakking
39-00-0184 39-00-0184 Molex / Waldom
39-00-0184

Molex / Waldom

In Stock: 2,879

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0183

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Search Keywords: 39000183
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0183
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Signal
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0183 RoHS compliant?
Yes, 39-00-0183 is RoHS compliant.
What is the lead time for 39-00-0183?
The standard lead time for 39-00-0183 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,428
Can Ship immediately Buy all 3,428 in-stock or the regular minimum order quantity of 6000
Stock lot only:
3428
Minimum Order Quantity:
6000
Order Increment:
6000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3970
6,000
$0.3609
24,000
$0.3600
84,000
$0.3591
204,000
$0.3582
402,000 +
$0.3573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!