Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0139

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Search Keywords: 39000139
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0139
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0139 RoHS compliant?
Yes, 39-00-0139 is RoHS compliant.
What is the lead time for 39-00-0139?
The standard lead time for 39-00-0139 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.3131
24,000
$0.3070
84,000
$0.2693
204,000
$0.2621
402,000 +
$0.2479
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!