Image is representational - see mfr. specs

39-00-0130

Molex / Waldom

Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0130
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96000
Order Increment:
4000
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
96,000
$0.067
200,000
$0.059
500,000 +
$0.058
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!