- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0127
Molex / Waldom
39-00-0127
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords: 39000127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0127 RoHS compliant?
Yes, 39-00-0127 is RoHS compliant.
What is the lead time for 39-00-0127?
The standard lead time for 39-00-0127 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32000
Order Increment:
100
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
32,000
$0.101
80,000
$0.088
200,000 +
$0.086
Click for Quote
Log in
to unlock special pricing