Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0124

Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0124 RoHS compliant?
Yes, 39-00-0124 is RoHS compliant.
What is the lead time for 39-00-0124?
The standard lead time for 39-00-0124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in You may purchase all in-stock quantity of 16,000
Stock lot only:
16000
Minimum Order Quantity:
48000
Order Increment:
4000
10 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0934
48,000
$0.0849
96,000
$0.0752
200,000
$0.0730
500,000 +
$0.0706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!