- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0122
39-00-0122
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Search Keywords: 39000122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72000
Order Increment:
6000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
72,000
$0.0395
162,000
$0.0358
402,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing