Available Replacements
Alternatif paketleme
39-00-0095 39-00-0095 Molex / Waldom
39-00-0095

Molex / Waldom

In Stock: 24,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0096

Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0096
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0096 RoHS compliant?
Yes, 39-00-0096 is RoHS compliant.
What is the lead time for 39-00-0096?
The standard lead time for 39-00-0096 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,099
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4913
900
$0.4400
1,800
$0.4108
3,500
$0.4024
32,000 +
$0.4014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!