Available Replacements
Alternative Packaging
39-00-0090 39-00-0090 Molex / Waldom
39-00-0090

Molex / Waldom

In Stock: 3,880

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0089

Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000089
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0089
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0089 RoHS compliant?
Yes, 39-00-0089 is RoHS compliant.
What is the lead time for 39-00-0089?
The standard lead time for 39-00-0089 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.3172
8,000
$0.3111
52,000
$0.3050
120,000
$0.2672
300,000
$0.2581
600,000 +
$0.2438
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!