- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0086
39-00-0086
Molex / Waldom
4.20mm Pitch Mini-Fit® Crimp Terminal, Female, with Gold (Au) over Brass, 22-28 AWG, Bag
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
4.20mm Pitch Mini-Fit® Crimp Terminal, Female, with Gold (Au) over Brass, 22-28 AWG, Bag
Search Keywords: 39000086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging