- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0084
39-00-0084
Molex / Waldom
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
100
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
700
$0.104
3,300
$0.101
6,600
$0.100
13,600
$0.096
32,000
$0.095
80,000
$0.084
200,000 +
$0.081
Click for Quote
Log in
to unlock special pricing