- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0082
Molex / Waldom
39-00-0082
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 39000082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0082 RoHS compliant?
Yes, 39-00-0082 is RoHS compliant.
What is the lead time for 39-00-0082?
The standard lead time for 39-00-0082 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,555
Can Ship immediately
Minimum Order Quantity:
600
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
600
$0.1420
3,000
$0.1340
6,100
$0.1312
12,400
$0.1298
32,000
$0.1295
80,000
$0.1292
200,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing