Image is representational - see mfr. specs

39-00-0075

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords: 39000075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.221
8,000
$0.217
48,000
$0.212
120,000
$0.186
300,000
$0.180
600,000 +
$0.170
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!