Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0073

Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords: 39000073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-00-0073
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0073 RoHS compliant?
Yes, 39-00-0073 is RoHS compliant.
What is the lead time for 39-00-0073?
The standard lead time for 39-00-0073 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.2578
8,000
$0.2403
52,000 +
$0.2318
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!