- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0066
Molex / Waldom
39-00-0066
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-00-0066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 39-00-0066 RoHS compliant?
Yes, 39-00-0066 is RoHS compliant.
What is the lead time for 39-00-0066?
The standard lead time for 39-00-0066 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
You may purchase all in-stock quantity of 219
Stock lot only:
219
Minimum Order Quantity:
550
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.1780
550
$0.1618
3,000
$0.1466
6,100
$0.1315
12,400
$0.1274
24,000
$0.1271
80,000
$0.1268
200,000 +
$0.1265
Click for Quote
Log in
to unlock special pricing