Available Replacements
Alternative Packaging
39-00-0040 39-00-0040 Molex / Waldom
39-00-0040

Molex / Waldom

In Stock: 120,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0041

Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords: 39000041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Copper
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0041 RoHS compliant?
Yes, 39-00-0041 is RoHS compliant.
What is the lead time for 39-00-0041?
The standard lead time for 39-00-0041 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,216
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
12 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1075
950
$0.0977
4,700
$0.0887
9,500
$0.0849
19,300
$0.0847
32,000
$0.0845
80,000
$0.0843
200,000 +
$0.0841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!