Image is representational - see mfr. specs

39-00-0023

Molex / Waldom

Contact SKT Crimp ST Cable Mount T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Contact SKT Crimp ST Cable Mount T/R
Search Keywords: 39000023
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    39-00-0023
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 690,000
Pode ser enviado imediatamente
Minimum Order Quantity:
10000
Multiple:
5000
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5 000
$0.0088
10 000
$0.0087
75 000
$0.0084
160 000
$0.0080
405 000 +
$0.0078
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!