Available Replacements
Alternative Packaging
39-00-0022 39-00-0022 Molex / Waldom
39-00-0022

Molex / Waldom

In Stock: 16,118

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-00-0021

Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
Search Keywords: 39000021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908510
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-00-0021 RoHS compliant?
Yes, 39-00-0021 is RoHS compliant.
What is the lead time for 39-00-0021?
The standard lead time for 39-00-0021 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
40 Weeks can ship 7/30/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.076
10,000
$0.075
20,000
$0.073
45,000 +
$0.067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!